
PT40-4000psig-1-2-45-2-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-4000psig-1-2-45-2-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-4000psig-1-2-45-2-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 4000PSI (0kPa ~ 27579.03kPa) Gauge Male - 7/16" (11.11mm) SAE 0 V ~ 5 V |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer NOSHOK, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Port Size Male - 7/16" (11.11mm) SAE |
Part Status Active | Port Style Threaded |
Applications Industrial | Features Calibration Certificate |
Pressure Type Gauge | Termination Style Bayonet, 4 Pin |
Operating Pressure 0PSI ~ 4000PSI (0kPa ~ 27579.03kPa) | Maximum Pressure 4000PSI (27579.03kPa) |
Output Type Analog Voltage | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $764.32000 | $764.32 |
| Unit Price without GST: | $764.32000 |
|---|---|
| Unit Price with GST: | $840.75200 |

