
40-901-60-psi/kg/cm2 | |
|---|---|
DigiKey Part Number | 4681-40-901-60-psi/kg/cm2-ND |
Manufacturer | |
Manufacturer Product Number | 40-901-60-psi/kg/cm2 |
Description | Liquid Filled Pressure Guage 4" |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 60 PSI (0 ~ 4 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Features Dual Scale |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Pressure Gauge | Weight 1.7 lbs (771.1 g) |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.88000 | $148.88 |
| Unit Price without GST: | $148.88000 |
|---|---|
| Unit Price with GST: | $163.76800 |



