
25-911-600-psi/kg/cm2-MIP-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-600-psi/kg/cm2-MIP-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-600-psi/kg/cm2-MIP-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 600 PSI (0 ~ 41 bar) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $614.19000 | $614.19 |
| Unit Price without GST: | $614.19000 |
|---|---|
| Unit Price with GST: | $675.60900 |


