New at DigiKey
Pressure Operated Pressure Gauge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-600-bar/psi-G1/4-PMC-GY40-CC

DigiKey Part Number
4681-25-911-600-bar/psi-G1/4-PMC-GY40-CC-ND
Manufacturer
Manufacturer Product Number
25-911-600-bar/psi-G1/4-PMC-GY40-CC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 8702 PSI (0 ~ 600 bar)
Manufacturer
NOSHOK, Inc.
Fluid Type
Liquid
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Features
Certified Calibration
Type
Pressure Gauge
Operating Temperature
-20°C ~ 60°C
Function
Pressure Operated
Product Questions and Answers
Additional Resources
In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$606.20000$606.20
Unit Price without GST:$606.20000
Unit Price with GST:$666.82000