
25-911-600-bar/psi-G1/4-DRY | |
|---|---|
DigiKey Part Number | 4681-25-911-600-bar/psi-G1/4-DRY-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-600-bar/psi-G1/4-DRY |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 8702 PSI (0 ~ 600 bar) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Features Dual Scale |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Pressure Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.10000 | $208.10 |
| Unit Price without GST: | $208.10000 |
|---|---|
| Unit Price with GST: | $228.91000 |

