New at DigiKey
Pressure Operated Pressure Gauge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-60-psi/bar-SPMC

DigiKey Part Number
4681-25-911-60-psi/bar-SPMC-ND
Manufacturer
Manufacturer Product Number
25-911-60-psi/bar-SPMC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 60 PSI (0 ~ 4 bar)
Manufacturer
NOSHOK, Inc.
Fluid Type
Liquid
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Features
Dual Scale
Type
Pressure Gauge
Operating Temperature
-20°C ~ 60°C
Function
Pressure Operated
Product Questions and Answers
Additional Resources
In-Stock: 219
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$119.99000$119.99
Unit Price without GST:$119.99000
Unit Price with GST:$131.98900