
25-911-5000-psi/kPa-SST-DRY-RCP | |
|---|---|
DigiKey Part Number | 4681-25-911-5000-psi/kPa-SST-DRY-RCP-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-5000-psi/kPa-SST-DRY-RCP |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 5000 PSI (0 ~ 345 bar) |
Series | Connection Method Threaded 7/16"-20 |
Packaging Bulk | Features Rubber Case Protector |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Pressure Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.66000 | $226.66 |
| Unit Price without GST: | $226.66000 |
|---|---|
| Unit Price with GST: | $249.32600 |

