
25-911-400-psi/kg/cm2-SG-BP3-SPMC | |
|---|---|
DigiKey Part Number | 4681-25-911-400-psi/kg/cm2-SG-BP3-SPMC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-400-psi/kg/cm2-SG-BP3-SPMC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Panel Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 400 PSI (0 ~ 28 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.012" (0.30mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Mounting Type Panel Mount |
Type Pressure Gauge | Features Safety Glass Lens |
Function Pressure Operated | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.45000 | $149.45 |
| Unit Price without GST: | $149.45000 |
|---|---|
| Unit Price with GST: | $164.39500 |

