
25-911-400-bar/psi-G1/4-SPMC-SSFR | |
|---|---|
DigiKey Part Number | 4681-25-911-400-bar/psi-G1/4-SPMC-SSFR-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-400-bar/psi-G1/4-SPMC-SSFR |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Panel Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 6000 PSI (0 ~ 414 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features Rear Flange |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.47000 | $185.47 |
| Unit Price without GST: | $185.47000 |
|---|---|
| Unit Price with GST: | $204.01700 |

