New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-400-bar/psi-G1/4-DRY-RCP

DigiKey Part Number
4681-25-911-400-bar/psi-G1/4-DRY-RCP-ND
Manufacturer
Manufacturer Product Number
25-911-400-bar/psi-G1/4-DRY-RCP
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Pressure Operated
Manufacturer
NOSHOK, Inc.
Operating Pressure
0 ~ 6000 PSI (0 ~ 414 bar)
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Features
Rubber Case Protector
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Pressure Gauge
Product Questions and Answers
Additional Resources
In-Stock: 146
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$224.70000$224.70
Unit Price without GST:$224.70000
Unit Price with GST:$247.17000