
25-911-3000-psi/kPa-SST-BP3-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-3000-psi/kPa-SST-BP3-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-3000-psi/kPa-SST-BP3-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 3000 PSI (0 ~ 207 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.012" (0.30mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 7/16"-20 |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $541.28000 | $541.28 |
| Unit Price without GST: | $541.28000 |
|---|---|
| Unit Price with GST: | $595.40800 |

