
25-911-300-psi/bar-PMC-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-300-psi/bar-PMC-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-300-psi/bar-PMC-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Panel Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 300 PSI (0 ~ 21 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $514.82000 | $514.82 |
| Unit Price without GST: | $514.82000 |
|---|---|
| Unit Price with GST: | $566.30200 |


