New at DigiKey
Vacuum Operated Pressure Gauge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-30-vac/bar-SG-SPMC-CC

DigiKey Part Number
4681-25-911-30-vac/bar-SG-SPMC-CC-ND
Manufacturer
Manufacturer Product Number
25-911-30-vac/bar-SG-SPMC-CC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Vacuum Operated Pressure Gauge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
-14.73 ~ 0 PSI (-1.01 ~ 0 bar)
Manufacturer
NOSHOK, Inc.
Fluid Type
Liquid
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Features
Certified Calibration
Type
Pressure Gauge
Operating Temperature
-20°C ~ 60°C
Function
Vacuum Operated
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$559.76000$559.76
Unit Price without GST:$559.76000
Unit Price with GST:$615.73600