
25-911-30-vac/bar-SG-BP3-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-30-vac/bar-SG-BP3-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30-vac/bar-SG-BP3-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Vacuum Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Operating Pressure -14.73 ~ 0 PSI (-1.01 ~ 0 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.012" (0.30mm) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Vacuum Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $533.02000 | $533.02 |
| Unit Price without GST: | $533.02000 |
|---|---|
| Unit Price with GST: | $586.32200 |




