
25-911-30-psi/kg/cm2-SSFF-GY40-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-30-psi/kg/cm2-SSFF-GY40-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30-psi/kg/cm2-SSFF-GY40-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 30 PSI (0 ~ 2 bar) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.81000 | $534.81 |
| Unit Price without GST: | $534.81000 |
|---|---|
| Unit Price with GST: | $588.29100 |


