New at DigiKey
Pressure Operated Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-30-psi/kg/cm2-SG-CC

DigiKey Part Number
4681-25-911-30-psi/kg/cm2-SG-CC-ND
Manufacturer
Manufacturer Product Number
25-911-30-psi/kg/cm2-SG-CC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Pressure Operated
Manufacturer
NOSHOK, Inc.
Operating Pressure
0 ~ 30 PSI (0 ~ 2 bar)
Series
Fluid Type
Liquid
Packaging
Bulk
Connection Method
Threaded 1/4" NPT
Part Status
Active
Features
Certified Calibration
Type
Pressure Gauge
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$525.60000$525.60
Unit Price without GST:$525.60000
Unit Price with GST:$578.16000