
25-911-30/300-psi/kPa-MIP-PMC-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-30/300-psi/kPa-MIP-PMC-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30/300-psi/kPa-MIP-PMC-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Panel Mount |
Datasheet | Datasheet |
Category | Operating Pressure -14.73 ~ 300 PSI (-1.01 ~ 20.68 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $632.88000 | $632.88 |
| Unit Price without GST: | $632.88000 |
|---|---|
| Unit Price with GST: | $696.16800 |




