
25-911-30/300-psi/kPa-DRY-RCP | |
|---|---|
DigiKey Part Number | 4681-25-911-30/300-psi/kPa-DRY-RCP-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30/300-psi/kPa-DRY-RCP |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure -14.73 ~ 300 PSI (-1.01 ~ 20.68 bar) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Features Rubber Case Protector |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Pressure Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.65000 | $192.65 |
| Unit Price without GST: | $192.65000 |
|---|---|
| Unit Price with GST: | $211.91500 |


