
25-911-30/30-psi/kPa-SSFF-CC | |
|---|---|
DigiKey Part Number | 4681-25-911-30/30-psi/kPa-SSFF-CC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30/30-psi/kPa-SSFF-CC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure -14.73 ~ 30 PSI (-1.01 ~ 2.06 bar) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Certified Calibration |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $533.27000 | $533.27 |
| Unit Price without GST: | $533.27000 |
|---|---|
| Unit Price with GST: | $586.59700 |




