
25-911-30/30-psi/kPa-SG-SSFF | |
|---|---|
DigiKey Part Number | 4681-25-911-30/30-psi/kPa-SG-SSFF-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30/30-psi/kPa-SG-SSFF |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure -14.73 ~ 30 PSI (-1.01 ~ 2.06 bar) |
Series | Fluid Type Liquid |
Packaging Bulk | Connection Method Threaded 1/4" NPT |
Part Status Active | Features Safety Glass Lens |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.74000 | $148.74 |
| Unit Price without GST: | $148.74000 |
|---|---|
| Unit Price with GST: | $163.61400 |



