
25-911-30/15-psi/kPa-DRY | |
|---|---|
DigiKey Part Number | 4681-25-911-30/15-psi/kPa-DRY-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-30/15-psi/kPa-DRY |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure -14.73 ~ 15 PSI (-1.01 ~ 1 bar) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Features Dual Scale |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Pressure Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.69000 | $125.69 |
| Unit Price without GST: | $125.69000 |
|---|---|
| Unit Price with GST: | $138.25900 |


