New at DigiKey
Pressure Operated Pressure Gauge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-911-25-bar/psi-G1/4-SG-BP3-PMC

DigiKey Part Number
4681-25-911-25-bar/psi-G1/4-SG-BP3-PMC-ND
Manufacturer
Manufacturer Product Number
25-911-25-bar/psi-G1/4-SG-BP3-PMC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Pressure Operated Pressure Gauge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
0 ~ 363 PSI (0 ~ 25 bar)
Manufacturer
NOSHOK, Inc.
Orifice Diameter
0.012" (0.30mm)
Series
Fluid Type
Liquid
Packaging
Bulk
Connection Method
Threaded 1/4" NPT
Part Status
Active
Mounting Type
Panel Mount
Type
Pressure Gauge
Features
Safety Glass Lens
Function
Pressure Operated
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$151.97000$151.97
Unit Price without GST:$151.97000
Unit Price with GST:$167.16700