
25-901-600-psi/bar | |
|---|---|
DigiKey Part Number | 4681-25-901-600-psi/bar-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-600-psi/bar |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Function Pressure Operated |
Manufacturer NOSHOK, Inc. | Operating Pressure 0 ~ 600 PSI (0 ~ 41 bar) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Dual Scale |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.85000 | $85.85 |
| Unit Price without GST: | $85.85000 |
|---|---|
| Unit Price with GST: | $94.43500 |



