
NRF52832-CIAA-G-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-CIAA-G-RTR-ND - Tape & Reel (TR) 4823-NRF52832-CIAA-G-RCT-ND - Cut Tape (CT) 4823-NRF52832-CIAA-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-CIAA-G-R |
Description | IC RF TXRX+MCU BLE 50WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 50-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.5mA ~ 12.9mA | |
Current - Transmitting | 2.7mA ~ 16.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 50-XFBGA, WLCSP | |
Supplier Device Package | 50-WLCSP (2.96x3.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.39600 | $53.96 |
| 25 | $5.10160 | $127.54 |
| 100 | $4.69710 | $469.71 |
| 250 | $4.45468 | $1,113.67 |
| 500 | $4.28346 | $2,141.73 |
| 1,000 | $4.12212 | $4,122.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $3.71756 | $26,022.92 |
| Unit Price without GST: | $6.25000 |
|---|---|
| Unit Price with GST: | $6.87500 |







