
975M050-030R121 | |
|---|---|
DigiKey Part Number | NOR1828-ND |
Manufacturer | |
Manufacturer Product Number | 975M050-030R121 |
Description | CONN BACKSHELL 50P 60/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector 60°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 975M050-030R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Flat | |
Cable Exit | 60°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Exit Cover | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.67000 | $51.67 |
| 10 | $43.92400 | $439.24 |
| 25 | $41.17440 | $1,029.36 |
| 50 | $39.21020 | $1,960.51 |
| 100 | $37.34030 | $3,734.03 |
| 250 | $35.00540 | $8,751.35 |
| Unit Price without GST: | $51.67000 |
|---|---|
| Unit Price with GST: | $56.83700 |


