
975M009-030R121 | |
|---|---|
DigiKey Part Number | NOR1824-ND |
Manufacturer | |
Manufacturer Product Number | 975M009-030R121 |
Description | CONN BACKSHELL 9P 60/180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell and Cover Connector 60°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 975M009-030R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 60°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Exit Cover | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.56000 | $24.56 |
| 10 | $20.86600 | $208.66 |
| 25 | $19.55920 | $488.98 |
| 50 | $18.62560 | $931.28 |
| 100 | $17.73700 | $1,773.70 |
| 250 | $16.62728 | $4,156.82 |
| 500 | $15.83460 | $7,917.30 |
| Unit Price without GST: | $24.56000 |
|---|---|
| Unit Price with GST: | $27.01600 |

