Direct

974-037-020-121 | |
|---|---|
DigiKey Part Number | 974-37MP40-ND |
Manufacturer | |
Manufacturer Product Number | 974-037-020-121 |
Description | CONN BACKSHELL 37POS 40DEG SHLD |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 40° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |


