Direct

974-009-010-011 | |
|---|---|
DigiKey Part Number | 974-09BP40-ND |
Manufacturer | |
Manufacturer Product Number | 974-009-010-011 |
Description | CONN BACKSHELL 9POS 40DEG BLACK |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 40° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |


