
970-TSCREW.060 | |
|---|---|
DigiKey Part Number | 970-TSCREW.060-ND |
Manufacturer | |
Manufacturer Product Number | 970-TSCREW.060 |
Description | HARDWARE SCREW 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Backshell, Series 970 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell, Series 970 | |
Features | - | |
Length - Threaded Portion Below Head | 0.202" (5.13mm) | |
Length - Below Head | 1.490" (37.85mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.16460 | $116.46 |
| Unit Price without GST: | $1.16460 |
|---|---|
| Unit Price with GST: | $1.28106 |

