



861-005-11SR004 | |
|---|---|
DigiKey Part Number | 37-861-005-11SR004-ND |
Manufacturer | |
Manufacturer Product Number | 861-005-11SR004 |
Description | M12 5P A-CODE MALE RA PCB SS SHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.50000 | $45.50 |
| 10 | $38.66600 | $386.66 |
| 25 | $36.24520 | $906.13 |
| 50 | $34.51640 | $1,725.82 |
| 100 | $32.87000 | $3,287.00 |
| 250 | $30.81460 | $7,703.65 |
| 500 | $29.34600 | $14,673.00 |
| Unit Price without GST: | $45.50000 |
|---|---|
| Unit Price with GST: | $50.05000 |

