
SE15KOTTY | |
|---|---|
DigiKey Part Number | 942-SE15KOTTY-ND |
Manufacturer | |
Manufacturer Product Number | SE15KOTTY |
Description | STANDARD MOTOR 3265 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 3265 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 3265 RPM | |
Torque - Rated (oz-in / mNm) | 0.212 / 1.5 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.591" x 0.591" (15.00mm x 15.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.390" (9.90mm) | |
Mounting Hole Spacing | 0.512" (13.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |

