5920PL-05W-B70-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $95.40567
Datasheet

Similar


NMB Technologies Corporation
In Stock: 285
Unit Price: $122.65000
Datasheet
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5920PL-05W-B70-D00

DigiKey Part Number
5920PL-05W-B70-D00-ND
Manufacturer
Manufacturer Product Number
5920PL-05W-B70-D00
Description
FAN AXIAL 172X50.8MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.909 in H2O (226.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
63.2dB
Power (Watts)
25.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
1.08A
Voltage Range
12 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes