Similar

4715SL-04W-B60-D00 | |
|---|---|
DigiKey Part Number | 12-4715SL-04W-B60-D00-ND |
Manufacturer | |
Manufacturer Product Number | 4715SL-04W-B60-D00 |
Description | FAN AXIAL 119X38.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 181.0 CFM (5.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 181.0 CFM (5.07m³/min) | |
Static Pressure | 0.855 in H2O (213.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 59.5dB | |
Power (Watts) | 23 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.882 lb (400.07 g) | |
Current Rating (Amps) | 1.92A | |
Voltage Range | 8 ~ 12.9VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |


