MFR Recommended
Similar

4715MS-23T-B5A-A00 | |
|---|---|
DigiKey Part Number | 4715MS-23T-B5A-A00-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-23T-B5A-A00 |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 41.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 14.00W |
Series | RPM 2900 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.100A |
Air Flow 102.0 CFM (2.86m³/min) | Material - Frame Aluminum |
Static Pressure 0.283 in H2O (70.5 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938MB-B3N-EP-00 | NMB Technologies Corporation | 8 | 12-11938MB-B3N-EP-00-ND | $34.16000 | MFR Recommended |
| OA109AP-22-1TB | Orion Fans | 2,222 | 1053-1008-ND | $35.24000 | Similar |
















