5915PC-10T-B30-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $150.43200
Datasheet
Image for 5915PC-10T-B30-B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5915PC-10T-B30-B00

DigiKey Part Number
P14991-ND
Manufacturer
Manufacturer Product Number
5915PC-10T-B30-B00
Description
FAN AXIAL 172X38MM 100VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
5915PC-10T-B30-B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
100VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
0.865 in H2O (215.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
56.0dB
Power (Watts)
33.00W
RPM
3200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.440A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes