4710KL-05W-B40-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 76
Unit Price: $26.66000
Datasheet

Direct


ebm-papst Inc.
In Stock: 149
Unit Price: $60.15000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.6 CFM (2.82m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4710KL-05W-B40-E00

DigiKey Part Number
P15670-ND
Manufacturer
Manufacturer Product Number
4710KL-05W-B40-E00
Description
FAN AXIAL 119X25.5MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.6 CFM (2.82m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.50mm
Air Flow
100.6 CFM (2.82m³/min)
Static Pressure
0.164 in H2O (40.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
38.5dB
Power (Watts)
5.28 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.220A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes