3110SB-04W-B39-E50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: $12.35474
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 30.4 CFM (0.851m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110SB-04W-B39-E50

DigiKey Part Number
3110SB-04W-B39-E50-ND
Manufacturer
Manufacturer Product Number
3110SB-04W-B39-E50
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 30.4 CFM (0.851m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
22.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.176 lb (79.83 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
30.4 CFM (0.851m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.086 in H2O (21.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08025SA-12L-ET-D0NMB Technologies Corporation012-08025SA-12L-ET-D0-ND$12.35474MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes