1604KL-01W-B59-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 537
Unit Price: $19.55000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
1604KL-04W-B59-B00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1604KL-01W-B59-B00

DigiKey Part Number
12-1604KL-01W-B59-B00-ND
Manufacturer
Manufacturer Product Number
1604KL-01W-B59-B00
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1604KL-01W-B59-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
6.0 CFM (0.168m³/min)
Static Pressure
0.184 in H2O (46.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
29.0dB
Power (Watts)
775 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.033 lb (14.97 g)
Current Rating (Amps)
0.155A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes