Image for 11938MB-B0N-AA-00 is not available
cms-photo-disclaimer

11938MB-B0N-AA-00

cms-digikey-product-number
12-11938MB-B0N-AA-00-ND
cms-manufacturer
cms-manufacturer-product-number
11938MB-B0N-AA-00
cms-description
FAN AXIAL 119X38MM 200VAC WIRE
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 103.6 CFM (2.90m³/min) 2 Wire Leads
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
103.6 CFM (2.90m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart
Noise
41.0dB
Power (Watts)
13.00W
RPM
2900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
20$94.72350$1,894.47
cms-manufacturer-standard-package
Unit Price without GST:$94.72350
Unit Price with GST:$104.19585