
11938KA-24L-NL-00 | |
---|---|
DigiKey Part Number | 11938KA-24L-NL-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-24L-NL-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.40mm | |
Air Flow | 108.0 CFM (3.02m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 42.5dB | |
Power (Watts) | 7.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |