MFR Recommended

09225KA-12L-AA-00 | |
|---|---|
DigiKey Part Number | 09225KA-12L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225KA-12L-AA-00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 40.6 CFM (1.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 40.6 CFM (1.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 34.0dB | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |


