
08038PB-A0J-AA-00 | |
|---|---|
DigiKey Part Number | 12-08038PB-A0J-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08038PB-A0J-AA-00 |
Description | FAN 100VAC 80X38MM WR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 80mm L x 80mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 19.4 CFM (0.543m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
Noise | 25.0dB | |
Power (Watts) | 4.00W | |
RPM | 1900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.055A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $82.37400 | $3,294.96 |
| Unit Price without GST: | $82.37400 |
|---|---|
| Unit Price with GST: | $90.61140 |

