


YB225CWSKW01 | |
|---|---|
DigiKey Part Number | YB225CWSKW01-ND |
Manufacturer | |
Manufacturer Product Number | YB225CWSKW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Square - 21.00mm x 21.00mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.93000 | $46.93 |
| 10 | $40.49100 | $404.91 |
| 25 | $38.17360 | $954.34 |
| 50 | $36.50500 | $1,825.25 |
| 100 | $34.90710 | $3,490.71 |
| 250 | $32.89692 | $8,224.23 |
| Unit Price without GST: | $46.93000 |
|---|---|
| Unit Price with GST: | $51.62300 |

