
UB216KKW015D | |
|---|---|
DigiKey Part Number | UB216KKW015D-ND |
Manufacturer | |
Manufacturer Product Number | UB216KKW015D |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.85000 | $26.85 |
| 10 | $23.16800 | $231.68 |
| 25 | $21.84360 | $546.09 |
| 50 | $20.89100 | $1,044.55 |
| 100 | $19.97790 | $1,997.79 |
| 250 | $18.82980 | $4,707.45 |
| 500 | $18.00326 | $9,001.63 |
| Unit Price without GST: | $26.85000 |
|---|---|
| Unit Price with GST: | $29.53500 |

