

UB16NKW015F-AB | |
---|---|
DigiKey Part Number | UB16NKW015F-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB16NKW015F-AB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16NKW015F-AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black (White Window) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.13000 | $29.13 |
Unit Price without GST: | $29.13000 |
---|---|
Unit Price with GST: | $32.04300 |