


UB16KKG01N-E | |
|---|---|
DigiKey Part Number | UB16KKG01N-E-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKG01N-E |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16KKG01N-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.40000 | $17.40 |
| Unit Price without GST: | $17.40000 |
|---|---|
| Unit Price with GST: | $19.14000 |

