
UB06KW016B-DD | |
|---|---|
DigiKey Part Number | UB06KW016B-DD-ND |
Manufacturer | |
Manufacturer Product Number | UB06KW016B-DD |
Description | LED PNL IND WHITE DIFF 17X12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 3.8V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | UB06KW016B-DD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.8V | |
Current | 25mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 17.00mm x 12.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.95000 | $35.95 |
| Unit Price without GST: | $35.95000 |
|---|---|
| Unit Price with GST: | $39.54500 |

