



SK15AEG13 | |
|---|---|
DigiKey Part Number | SK15AEG13-ND |
Manufacturer | |
Manufacturer Product Number | SK15AEG13 |
Description | SWITCH KEYLK 5POS SP5T 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 5 Position SP5T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK15AEG13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP5T | |
Number of Positions | 5 | |
Switch Function | On-On-On-On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Features | Antistatic, Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.46000 | $32.46 |
| 10 | $28.00900 | $280.09 |
| 25 | $26.40680 | $660.17 |
| 50 | $25.25440 | $1,262.72 |
| 100 | $24.15040 | $2,415.04 |
| 250 | $22.76164 | $5,690.41 |
| 500 | $21.76198 | $10,880.99 |
| Unit Price without GST: | $32.46000 |
|---|---|
| Unit Price with GST: | $35.70600 |



