
SB4011NOHC-2G | |
|---|---|
DigiKey Part Number | SB4011NOHC-2G-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHC-2G |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHC-2G Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.09000 | $11.09 |
| Unit Price without GST: | $11.09000 |
|---|---|
| Unit Price with GST: | $12.19900 |

