
SB221TNC | |
|---|---|
DigiKey Part Number | SB221TNC-ND |
Manufacturer | |
Manufacturer Product Number | SB221TNC |
Description | SWITCH PUSH SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB221TNC Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |
| 10 | $12.08200 | $120.82 |
| 25 | $11.39280 | $284.82 |
| 50 | $10.89680 | $544.84 |
| 100 | $10.42150 | $1,042.15 |
| 250 | $9.82380 | $2,455.95 |
| 500 | $9.39370 | $4,696.85 |
| 1,000 | $8.98155 | $8,981.55 |
| Unit Price without GST: | $13.99000 |
|---|---|
| Unit Price with GST: | $15.38900 |


